Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHAKKO
Manufacturer Part No106-05
Order Code1307622
Technical Datasheet
Cutter Type-
Overall Length132mm
Cut TypeFlush
Cutting Edge Hardness-
Product Range-
Product Overview
The 106-05 is a Flush Cutter suitable for precision assembly of delicate and complex electronic work, works with wires and hobby handicraft.
- Soft-touch grip ensures long and comfortable work
- Recommend to cut copper and soft lead wires
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
-
Cut Type
Flush
Product Range
-
Overall Length
132mm
Cutting Edge Hardness
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001