Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAKKO
Manufacturer Part NoFM2032-52
Order Code2454331
Also Known AsHFM2032-52
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $417.300 ($479.895) |
Price for:Each
Minimum: 1
Multiple: 1
$417.30 ($479.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFM2032-52
Order Code2454331
Also Known AsHFM2032-52
Technical Datasheet
Supply Voltage VAC24V
Output Power-
Heat Temperature Max450°C
Product Range-
Plug Type-
Product Overview
The Hakko FM2032-52 Micro Soldering Iron kit consist of a slender, lightweight hand piece that extends precision micro soldering capabilities to a variety of Hakko soldering and rework systems. The ESD-safe soldering iron uses the quick change T30 Series, composite micro-soldering tips engineered for optimal heat transfer and the ability to reach into tight areas.
- Connects to Hakko FX951, FM203, and FM206 stations
- Compatible with T30 series micro tips
- Lightweight handle with cool, running grip
- Burn-resistant cord
- ESD safe
- Iron tip not supplied, available separately
- Temperature range: 200°C to 450°C
Contents
Hand piece, connecting cable, iron holder, and heat-resistant pad
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
450°C
Plug Type
-
Output Power
-
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1