Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerHAKKO
Manufacturer Part NoFR140-81Copy
Order Code4006687
Technical Datasheet
Braid MaterialCopper
Width0.7mm
Length1.5m
Product Range-
Product Overview
FR140-81 is an economical and easy-to-use desoldering wire. It features faster thermal transmission for superior performance at lower temperature and with lower wattage soldering irons.
- Unflux type : untreated copper braid, spooled on an ESD safe bob
- 1.5M length
- 0.7mm width
- Handy for the removal of solder after dismounting surface-mounted components including BGAs
Technical Specifications
Braid Material
Copper
Length
1.5m
Width
0.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
