Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAKKO
Manufacturer Part NoT9-L1.
Order Code8003683
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHAKKO
Manufacturer Part NoT9-L1.
Order Code8003683
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Tip / Nozzle Width1mm
Tip / Nozzle Style-
For Use WithFor Model FM2023 Mini Parallel Remover
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The T9-L1 is a Chisel Soldering Iron Tip.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1mm
For Use With
For Model FM2023 Mini Parallel Remover
SVHC
To Be Advised
Tip / Nozzle Style
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85159000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1