Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMA
Manufacturer Part No055377Copy
Manufacturer Standard Lead Time48 weeks
Order Code353132701
Also Known AsGTIN UPC EAN: 4007249553775
Your Part Number
1,869 total stock globally
1,700 more incoming. You can reserve stock now
1,869 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.250 ($24.4375) |
Price for:Each
Minimum: 1
Multiple: 1
$21.25 ($24.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMA
Manufacturer Part No055377Copy
Manufacturer Standard Lead Time48 weeks
Order Code353132701
Also Known AsGTIN UPC EAN: 4007249553775
Technical Datasheet
Flash Memory Card TypeSDHC Card
Memory Capacity2GB
Standard Speed ClassClass 4
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
Standard SD card with 2GB capacity
- Ideal for MP3 players and general use
- Mechanical write protection switch
- Writeable label for easy identification
Contents
Memory card only
Technical Specifications
Flash Memory Card Type
SDHC Card
Standard Speed Class
Class 4
Operating Temperature Min
-
Product Range
-
Memory Capacity
2GB
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
