Print Page
246 total stock globally
Need more?
246 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $7.820 ($8.993) |
Price for:Pack of 24
Minimum: 1
Multiple: 1
$7.82 ($8.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1421T6CL
Order Code187652202
Product Range1421
Also Known AsGTIN UPC EAN: 0623980566337
Technical Datasheet
Bumper / Feet MountingAdhesive
Height2.2mm
Base Diameter7.9mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourTransparent
Bumper / Feet MaterialRubber
Product Range1421
SVHCNo SVHC (21-Jan-2025)
Product Overview
- The 1421T6CL is a 0.31 x 0.9-inch transparent/clear Flat-round Self-adhesive Feet, made of rubber
- These feet is suitable for press fit mounting
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
7.9mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (21-Jan-2025)
Height
2.2mm
Base Width
-
Bumper / Feet Colour
Transparent
Product Range
1421
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:40169997
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005