Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591MFLBKCopy
Manufacturer Standard Lead Time4 weeks
Order Code384856501
Product RangeHammond - 1591 Series
Also Known AsGTIN UPC EAN: 623980196923
Your Part Number
177 total stock globally
Need more?
177 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.600 ($9.890) |
Price for:Each
Minimum: 1
Multiple: 1
$8.60 ($9.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591MFLBKCopy
Manufacturer Standard Lead Time4 weeks
Order Code384856501
Product RangeHammond - 1591 Series
Also Known AsGTIN UPC EAN: 623980196923
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric85mm
External Width - Metric56mm
External Depth - Metric25mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial3.35"
External Width - Imperial2.2"
External Depth - Imperial0.98"
Product RangeHammond - 1591 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ideally suited for vertical mounting of printed circuit boards
- Integral card guides accept 1.5 mm (0.062") P.C. cards
- Lid contains four molded in PC board standoffs
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54
- Molded from flame retardant ABS plastic
- Lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings
- Black enclosures include black screws, all others - standard nickel finish screws
- Flanged lid is perfect for wall or shelf mounting and enclosure security
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
85mm
External Depth - Metric
25mm
Body Colour
Black
External Height - Imperial
3.35"
External Depth - Imperial
0.98"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
56mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
Hammond - 1591 Series
Technical Docs (3)
Alternatives for 1591MFLBK
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
