Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1593HAMBONEBK
Order Code235633002
Also Known AsGTIN UPC EAN: 623980401072
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $12.180 ($14.007) |
Price for:Each
Minimum: 1
Multiple: 1
$12.18 ($14.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1593HAMBONEBK is a black Plastic Enclosure for use with BEAGLEBONE BLACK development board. Designs based on our popular 1593 series plastic enclosures. Machined and/or moulded to accept popular development boards.
- Machined from the 1593 series plastic enclosures
- Machined to accept BeagleBone development board (not included)
- Moulded from general purpose ABS plastic with a satin texture
- Enclosure is machined to allow access to I/O connectors & often used controls and/or LEDS
- Enclosure is secured with self tapping screws
- Includes black screws, four self adhesive rubber feet & instruction sheet
Applications
Communications & Networking, Automation & Process Control, Consumer Electronics
Contents
Enclosure, Top and bottom cover, Front and rear end panels, 4-piece cover screws, 4-piece PCB screws, 4-piece clear self-adhesive rubber feet and instruction sheet.
Notes
Development boards are not included.
Technical Specifications
For Use With
Beaglebone Black Board
External Width
77.31mm
Enclosure Material
ABS
Product Range
-
External Height
30mm
External Depth
95.31mm
Body Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06