Print Page
32 total stock globally
Need more?
32 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.440 ($6.256) |
Price for:Each
Minimum: 1
Multiple: 1
$5.44 ($6.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1596B106
Order Code187693902
Product Range1596
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric25mm
External Width - Metric60mm
External Depth - Metric100mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial2.36"
External Depth - Imperial3.94"
Product Range1596
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1596 series Enclosure moulded from black general purpose ABS plastic. It is designed for potting box applications.
- 1.0mm Wall thickness
- -20 to 94°C Temperature rated
Applications
Industrial
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
25mm
External Depth - Metric
100mm
Body Colour
Black
External Height - Imperial
0.98"
External Depth - Imperial
3.94"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
60mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
1596
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268