Print Page
Image is for illustrative purposes only. Please refer to product description.
32 total stock globally
Need more?
32 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $48.760 ($56.074) |
Price for:Each
Minimum: 1
Multiple: 1
$48.76 ($56.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1598JBK
Order Code72272801
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric76mm
External Width - Metric200mm
External Depth - Metric280mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial2.99"
External Width - Imperial7.87"
External Depth - Imperial11.02"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1598JBK is an Instrument Enclosure made of flame-retardant ABS (acrylonitrile butadiene styrene) with aluminium end panels. Front and rear panels are 1.6mm brushed aluminium with protective paper on one side. Cases halves are secured with M3 x 0.5-inch x 10mm Philips machine screws threaded into tapped integral brass bushings. Perfect for applications with repetitive assembly and disassembly are required. It is used with desktop electronic instrument enclosure, ideally suited for mounting printed circuit boards.
- Integral horizontal PC card mounts on Eurocard centres
- IP54 Protection rating
- Two sets of vertical 1.5mm PC board guides are moulded into case halves front and rear
Applications
Consumer Electronics, Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
76mm
External Depth - Metric
280mm
Body Colour
Black
External Height - Imperial
2.99"
External Depth - Imperial
11.02"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
200mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76