Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No298G6
Order Code2915626
Product Range298G Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHAMMOND
Manufacturer Part No298G6
Order Code2915626
Product Range298G Series
Technical Datasheet
Convert FromAustralian
Current Rating-
Connector Colour-
Connector Body MaterialPlastic Body
Voltage Rating VAC-
Product Range298G Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Convert From
Australian
Current Rating
-
Connector Body Material
Plastic Body
Product Range
298G Series
Convert To
Australia, China, South Pacific Islands, New Zealand
Connector Colour
-
Voltage Rating VAC
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638