Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-7010/1L
Order Code4871797
Your Part Number
Technical Datasheet
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $102.180 ($117.507) |
Price for:Each
Minimum: 1
Multiple: 1
$102.18 ($117.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-7010/1L
Order Code4871797
Technical Datasheet
Analysis & Calibration Type0
Dispensing MethodBottle
Volume1l
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The pH 10.01 buffer is the most popular buffer used before analysing basic samples. Ideal for those requiring an accurate alkaline reading, particularly suitable for those working in water purification plants, the food industry, aquatics, and Hydroponics, and in any environments where the pH is expected to be alkaline. Hanna Microprocessor pH meters can be calibrated at pH9.18 and pH10.01. Buffer solutions should be stored at 25°C, away from direct sunlight for accurate readings.
Technical Specifications
Analysis & Calibration Type
0
Volume
1l
Product Range
-
Dispensing Method
Bottle
Weight
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.12