
| Manufacturer | HANNA INSTRUMENTS |
|---|---|
| Manufacturer Part No | HI-97107Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5113160 |
| Product Range | CAL Check Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,028.190 ($2,332.4185) |
Product Information
| Manufacturer | HANNA INSTRUMENTS |
|---|---|
| Manufacturer Part No | HI-97107Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5113160 |
| Product Range | CAL Check Series |
| Technical Datasheet | |
| Conductivity Range | - |
| TDS Range Max | - |
| Salinity Range Max | - |
| Temperature Measuring Range | 0°C to +50°C |
| External Height | 50.5mm |
| External Width | 102.5mm |
| External Depth | 142.5mm |
| Product Range | CAL Check Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HI-97107 is an auto-diagnostic multiparameter portable photometer featuring an advanced optical system with LED technology and a narrow-band interference filter for accurate and repeatable measurements. The sealed optical system protects against dust, dirt, and water, while the positive-locking cuvette holder ensures consistent positioning for reliable results. It includes CAL Check™ functionality for instrument performance verification and user calibration using NIST-traceable calibration standards. The built-in tutorial mode provides step-by-step guidance for sample preparation, reagent selection, and measurement procedures.
- 128 x 64 pixel B/W LCD with backlight
- Positive-locking system ensures cuvettes are placed into the holder in the same position every time
- Auto-power off and auto logging feature
- Powered by 1.5V AA alkaline (3 pcs.) battery
- Casing offers IP67 waterproof protection and floats
- Dimension is 142.5 x 102.5 x 50.5mm (5.6 x 4.0 x 2.0")
Contents
Multiparameter portable photometer, Sample cuvette with cap (2pcs), Plastic stopper (2pcs), 1.5V AA alkaline battery (3pcs), Battery safety insert, Quick reference guide with instructions for manual download and instrument quality certificate.
Technical Specifications
| Conductivity Range | - |
|---|---|
| Salinity Range Max | - |
| External Height | 50.5mm |
| External Depth | 142.5mm |
| SVHC | No SVHC (04-Feb-2026) |
| TDS Range Max | - |
|---|---|
| Temperature Measuring Range | 0°C to +50°C |
| External Width | 102.5mm |
| Product Range | CAL Check Series |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Romania Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90273000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .68 |
