
| Manufacturer | HANNA INSTRUMENTS |
|---|---|
| Manufacturer Part No | HI-97107CCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 511316101 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,309.610 ($2,656.0515) |
Product Information
| Manufacturer | HANNA INSTRUMENTS |
|---|---|
| Manufacturer Part No | HI-97107CCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 511316101 |
| Technical Datasheet |
Product Overview
HI-97107C is an auto-diagnostic multiparameter portable photometer kit featuring an advanced LED optical system with a narrow-band interference filter for precise and repeatable analysis. Its sealed optical system protects against environmental contamination, and the positive-locking cuvette system ensures accurate placement every time. The instrument includes CAL Check™ functionality, NIST-traceable calibration standards, and user calibration capability for reliable performance validation. The integrated tutorial mode guides users through sample preparation, reagent requirements, and complete measurement procedures.
- 128 x 64 pixel B/W LCD with backlight
- Positive-locking system ensures cuvettes are placed into the holder in the same position every time
- Auto-power off and auto logging feature
- Powered by 1.5V AA alkaline (3 pcs.) battery
- Casing offers IP67 waterproof protection and floats
- Dimension is 142.5 x 102.5 x 50.5mm (5.6 x 4.0 x 2.0")
Contents
Multiparameter portable photometer, Sample cuvette with cap (2pcs), Chlorine reagent kit, pH reagent 30mL dropper (1pc), Bromine reagent (for 25 tests), Ozone reagent (for 25 tests), Glycine powder (for 25 tests), UHR chlorine reagent kit, Chlorine dioxide reagent kit, Hydrogen peroxide reagent 30mL dropper (1pc), Cloth for wiping cuvettes, Scissors, 1.5V AA alkaline battery, Battery safety insert, Quick reference guide with instructions for manual download and instrument quality certificate.
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Romania Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90273000 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.95 |
