Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HANNA INSTRUMENTS |
|---|---|
| Manufacturer Part No | HI-98302Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4911577 |
| Product Range | DiST Series |
| Your Part Number | |
| Technical Datasheet |
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $313.360 ($360.364) |
Price for:Each
Minimum: 1
Multiple: 1
$313.36 ($360.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HANNA INSTRUMENTS |
|---|---|
| Manufacturer Part No | HI-98302Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4911577 |
| Product Range | DiST Series |
| Technical Datasheet | |
| Conductivity Range | - |
| TDS Range Max | 10 |
| Salinity Range Max | - |
| Temperature Measuring Range | 0°C to +50°C |
| External Height | 160mm |
| External Width | 40mm |
| External Depth | 17mm |
| Product Range | DiST Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HI-98302 is a DiST 2 waterproof HR TDS tester. It is a high-range, total dissolved solids tester than can measure up to 10.00ppt (g/L), a rugged and reliable pocket-sized tester for use in the lab or field.
- Slim, ergonomic design that fits comfortably in the hand or pocket
- Automatic Temperature Compensation (ATC), displays temperature in ℃ or ℉
- Waterproof casing designed to float if dropped in water
- Graphite sensor reduces polarization effects and does not oxidize
- Automatic calibration at 6.44ppt with a single push of a button
- Automatic shut-off with three user settings
- Battery Error Prevention System (BEPS) and low-battery Indicator
- Large multi-level LCD
- Exposed temperature probe for fast response
- Simple two-button operation
Contents
DiST 2 waterproof HR TDS tester, Protective cap, 6.44ppt calibration solution sachet (4), CR2032 battery, Instrument quality certificate, Instructional manual.
Technical Specifications
| Conductivity Range | - |
|---|---|
| Salinity Range Max | - |
| External Height | 160mm |
| External Depth | 17mm |
| SVHC | No SVHC (04-Feb-2026) |
| TDS Range Max | 10 |
|---|---|
| Temperature Measuring Range | 0°C to +50°C |
| External Width | 40mm |
| Product Range | DiST Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Romania Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90278930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .28 |
