
| Manufacturer | HANNA INSTRUMENTS |
|---|---|
| Manufacturer Part No | HI-99301Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4911585 |
| Your Part Number | |
| Technical Datasheet |
2 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,042.450 ($1,198.8175) |
Product Information
| Manufacturer | HANNA INSTRUMENTS |
|---|---|
| Manufacturer Part No | HI-99301Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4911585 |
| Technical Datasheet | |
| Conductivity Range | 0mS/cm to 20mS/cm |
| TDS Range Max | 10 |
| Salinity Range Max | - |
| Temperature Measuring Range | 0°C to +60°C |
| External Height | 154mm |
| External Width | 63mm |
| External Depth | 30mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HI-99301 is a rugged, portable EC/TDS and temperature meter housed in a case rated for IP67 conditions. It is supplied with a two-ring conductivity probe to allow for high range EC measurements from 0.00 to 20.00mS/cm and TDS measurements from 0.00 to 10.00ppt. The HI763063 EC/TDS probe is a two-ring sensor that resists clogging and is easy to clean. The probe also features a built-in temperature sensor to allow for Automatic Temperature Compensation from 0 to 60℃ (32 to 140℉). The meter easily fits in the palm of your hand and the bottom probe connection ensures the electrode cable doesn’t get in the way. The large, multi-level LCD displays the primary reading, temperature, and calibration guides simultaneously. Symbols and messages on the LCD indicate meter status and guides users through operations.
- Temperature compensation coefficient is adjustable from 0.0 to 2.4%/℃ with 0.1% intervals
- Automatically calibrated
- Battery error prevention system detects low battery to prevent errors & ensure reliable measurements
- Instability indicator
- HI763063 with built-in temperature sensor, quick connect DIN connector and 1m cable (included)
- Automatic shut-off
- 3x 1.5V AAA / approximately 500 hours of continuous use
- Dimension is 154 x 63 x 30mm (6.1 x 2.5 x 1.2”)
Contents
HI763063 EC/TDS probe, HI70030 12880µS/cm calibration solution sachet (1), HI70038 6.44ppt calibration solution sachet (1), Batteries, Calibration certificates for both meter and probe, Instruction manual, Rugged thermoformed carrying case.
Technical Specifications
| Conductivity Range | 0mS/cm to 20mS/cm |
|---|---|
| Salinity Range Max | - |
| External Height | 154mm |
| External Depth | 30mm |
| SVHC | No SVHC (04-Feb-2026) |
| TDS Range Max | 10 |
|---|---|
| Temperature Measuring Range | 0°C to +60°C |
| External Width | 63mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Romania Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90278930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.82 |
