Print Page
Image is for illustrative purposes only. Please refer to product description.

307 total stock globally
110 more incoming. You can reserve stock now
71 Delivery in 10-14 Business Days(US stock)
236 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.860 ($27.439) |
Price for:Each
Minimum: 1
Multiple: 1
$23.86 ($27.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 03 096 0501
Order Code109692501
Technical Datasheet
Accessory TypeShell Housing
For Use WithFemale Connector Types C, D
Connector Shell SizeC15
Cable Exit Angle180°
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 03 096 0501 is a DIN-signal Shell Housing for use with female connector types C and D. Plastic connector body and C15 connector shell size.
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Accessory Type
Shell Housing
Connector Shell Size
C15
Connector Body Material
Plastic Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Female Connector Types C, D
Cable Exit Angle
180°
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
