Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 14 017 3101Copy
Manufacturer Standard Lead Time10 weeks
Order Code124394502
Product RangeHan-Modular DDD
Your Part Number
420 total stock globally
70 more incoming. You can reserve stock now
420 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.810 ($12.4315) |
Price for:Each
Minimum: 1
Multiple: 1
$10.81 ($12.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 017 3101Copy
Manufacturer Standard Lead Time10 weeks
Order Code124394502
Product RangeHan-Modular DDD
Technical Datasheet
Product RangeHan-Modular DDD
Heavy Duty Connector TypeModule
No. of Contacts17 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 14 017 3101 is a Han DDD Module, Han-Modular® series, female, 17 contacts, 0.14 to 2.5mm² wire cross section area with crimp terminal. Made of polycarbonate, RAL 7032 (light grey) colour insert.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han-Modular DDD
No. of Contacts
17 Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
