Print Page
Image is for illustrative purposes only. Please refer to product description.

262 total stock globally
100 more incoming. You can reserve stock now
262 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.890 ($6.7735) |
Price for:Each
Minimum: 1
Multiple: 1
$5.89 ($6.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 210 0033Copy
Order Code120759002
Technical Datasheet
No. of Positions3Ways
Insert ArrangementDA-3W3
Connector TypeD Sub
Connector Shell Size-
Product Range-
No. of Contacts3Contacts
Contact Termination TypeSolder
Connector Body MaterialSteel Body
For Use WithHarting D Sub Pin Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 69 210 0033 is a 3W3 Combination D-sub Plug, shell without signal contacts for cable applications. Solder cup or crimp special contacts termination. HARTING’s D-Sub Mixed connector range is designed around the standard D-Sub shell sizes, whereas standard signal contacts are mixed with coaxial, power, high voltage and even pneumatic contacts.
Applications
Industrial
Technical Specifications
No. of Positions
3Ways
Connector Type
D Sub
Product Range
-
Gender
Plug
Connector Body Material
Steel Body
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Insert Arrangement
DA-3W3
Connector Shell Size
-
No. of Contacts
3Contacts
Contact Termination Type
Solder
For Use With
Harting D Sub Pin Contacts
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
