Print Page
140 total stock globally
Need more?
140 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $34.710 ($39.9165) |
Price for:Each
Minimum: 1
Multiple: 1
$34.71 ($39.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09120052633
Order Code257614901
Product RangeHan Q
Technical Datasheet
Product RangeHan Q
Heavy Duty Connector TypeInsert
No. of Contacts6 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypePush Lock Pin
Current Rating16A
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09120052633 is a light gray Male Han Q 5/0 Insert with blue slide. The quick lock Insert made of polycarbonate with silver-plated copper alloy contacts. It accepts 20 to 14AWG wire. It is fully compatible with the metal and plastic housings of the Han® 3A series.
- Extended color coded termination ranges
- Han-Quick Lock® quick termination technology
- Field assembly without special tool
- Reduced assembly times
Applications
Industrial, Power Management
Technical Specifications
Product Range
Han Q
No. of Contacts
6 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Push Lock Pin
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051