Print Page
Image is for illustrative purposes only. Please refer to product description.

185 total stock globally
Need more?
185 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.640 ($7.636) |
Price for:Each
Minimum: 1
Multiple: 1
$6.64 ($7.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09670008676
Order Code457260301
Technical Datasheet
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Contact Type
Socket (Female)
Wire Size AWG Max
20AWG
SVHC
No SVHC (25-Jun-2025)
Contact Material
Copper Alloy
Wire Size AWG Min
24AWG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
