Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19200030720Copy
Order Code1568982
Product RangeHan A Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No19200030720Copy
Order Code1568982
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialPC (Polycarbonate) Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHan 3A Inserts & Bases
Product RangeHan A Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for 19200030720
1 Product Found
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
Han 3A Inserts & Bases
SVHC
No SVHC (15-Jan-2018)
Connector Body Material
PC (Polycarbonate) Body
Rectangular Shell Size
3A
Product Range
Han A Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
