Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19590200101.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4852802
Product RangeICC Series
Your Part Number
50 total stock globally
Need more?
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.230 ($39.3645) |
| 10+ | $30.060 ($34.569) |
| 25+ | $28.150 ($32.3725) |
| 100+ | $26.750 ($30.7625) |
| 250+ | $25.490 ($29.3135) |
Price for:Each
Minimum: 1
Multiple: 1
$34.23 ($39.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19590200101.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4852802
Product RangeICC Series
Technical Datasheet
Product RangeICC Series
Heavy Duty Connector TypeInsert
No. of Contacts1 Contact
Rectangular Shell Size20
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating400A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ICC Series
No. of Contacts
1 Contact
Gender
Plug
Current Rating
400A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
20
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
