Print Page
163 total stock globally
Need more?
163 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.190 ($42.7685) |
Price for:Each
Minimum: 1
Multiple: 1
$37.19 ($42.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoC90-3106F14S-2PCopy
Manufacturer Standard Lead Time14 weeks
Order Code177859401
Product RangeTBA
Technical Datasheet
Product RangeTBA
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Insert Arrangement14S-2
Connector Body MaterialAluminium Alloy Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert Rotation-
Service ClassEnvironmentally Sealed
SVHCLead (04-Feb-2026)
Product Overview
The C90-3106F14S-2P is a 4-pole polarised Straight Plug with pin-type silver-plated copper alloy contacts and backshell. It is designed for use in harsh and demanding environments.
- Full environmental sealing with the use of backshells and sealing gaskets, exceeds IP67
- 7/8-20UNEF Thread
- 13A Current rating
- 5000MΩ Minimum insulation resistance
- 16 to 22AWG Conductor size of compatible cable
Applications
Commercial, Aerospace, Defence, Military
Technical Specifications
Product Range
TBA
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Insert Arrangement
14S-2
Connector Body Plating
-
Contact Plating
Silver
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0448

