Print Page
Image is for illustrative purposes only. Please refer to product description.

1,675 total stock globally
Need more?
1,675 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.240 ($2.576) |
Price for:Each
Minimum: 1
Multiple: 1
$2.24 ($2.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The D2899-42 is a 5.08mm pitch female IC Socket Strip with 100% tin over nickel termination, gold-plated beryllium copper contact clip, brass shell, black PCT housing. It features a fuse socket that accepts leads of 0.41 to 0.53mm diameter. A two pin socket adaptor suitable for use as a fuse holder or other 2-tail components and PC-Tron™, TE5 or TR5 European fuse, mounting on a PC board (NB fuse leads to be reduced in length to fit the PC-Tron™ TE5).
- Vertical connector orientation
- PC tail/through board connection type
- -55 to 125°C Operating temperature range
Applications
Safety
Technical Specifications
No. of Contacts
2Contacts
Pitch Spacing
5.08mm
Row Pitch
-
Contact Plating
-
Connector Type
-
Product Range
-
Contact Material
Gold
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000141
