Print Page
Image is for illustrative purposes only. Please refer to product description.

257 total stock globally
Need more?
257 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.180 ($19.757) |
Price for:Each
Minimum: 1
Multiple: 1
$17.18 ($19.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The D8864-42 is a 64-contact 2-row 1.778mm PC tail shrink dip IC Socket with gold plated contacts, 100% tin over nickel plated phosphor bronze termination, beryllium copper contact clip, brass shell and black UL94V-0 PCT housing. The D8864 series connector has 0.75-inch row spacing, vertical connector orientation and PC tail/through board connection type. It is suitable for use with Ø0.5mm mating pin size.
- 1A Current rating
- 100VAC, 150VDC voltage rating
- 10mΩ Maximum contact resistance
- 10000MΩ Minimum insulation resistance
- 700VAC Dielectric strength
Applications
Industrial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007666
