Print Page
Image is for illustrative purposes only. Please refer to product description.

35,544 total stock globally
Need more?
35,544 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.601 ($0.6912) |
Price for:Each
Minimum: 10
Multiple: 10
$6.01 ($6.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoH3183-05Copy
Order Code15050102
Technical Datasheet
No. of Contacts1Contacts
Connector TypePCB Socket
Pitch Spacing-
Product Range-
Row Pitch-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Product Overview
The H3183-05 is a female PC Board Socket with gold-plated brass contact shell and beryllium copper contact clip. A range of socket designed to interface components with Ø1mm pins to printed circuit boards, allowing a change of components when required.
- Vertical connector orientation
- PC tail/through board connection type
- 10A Current rating
- -55 to +125°C Operating temperature
- 260°C for 10s Maximum soldering temperature
Applications
Computers & Computer Peripherals
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
PCB Socket
Product Range
-
Contact Material
Brass
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069
