Print Page
Image is for illustrative purposes only. Please refer to product description.
1,520 total stock globally
396 more incoming. You can reserve stock now
1520 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.730 ($3.1395) |
Price for:Each
Minimum: 1
Multiple: 1
$2.73 ($3.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM20-7822046
Order Code799196702
Product RangeM20 Series
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts20Contacts
Connector MountingThrough Hole Mount
Product RangeM20 Series
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
M20-7822046 is a single row 20 contact SIL vertical through board socket.
- Single row, 3mm solder PC tails
- Tin finish on contact area and termination
- 8.5mm connector height
- Top entry style and side stackable
- Vertical orientation
- Operating temperature range from -40°C to +105°C
- 3A per contact current rating
- Phosphor bronze base material of contact and polyamide (Nylon) 9T housing material
- 100% Tin over nickel finish/plating on contact surface
- UL94V-0 flammability rating
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Product Range
M20 Series
Contact Plating
Tin Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031