Print Page
1,600 total stock globally
Need more?
1600 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
800+ | $2.330 ($2.6795) |
1600+ | $2.220 ($2.553) |
2400+ | $2.160 ($2.484) |
4000+ | $2.080 ($2.392) |
5600+ | $2.040 ($2.346) |
8000+ | $1.980 ($2.277) |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$1,864.00 ($2,143.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM40-3200645R
Order Code2524006
Product RangeM40
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeSurface Mount
Product RangeM40
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
-
Contact Plating
Gold Plated Contacts
Pitch Spacing
1mm
No. of Contacts
12Contacts
Product Range
M40
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.628