Print Page
Image is for illustrative purposes only. Please refer to product description.

625 total stock globally
2,380 more incoming. You can reserve stock now
625 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.906 ($1.0419) |
Price for:Each
Minimum: 10
Multiple: 10
$9.06 ($10.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The M52-5000545 is a 5-way SIL Vertical Socket with 4.6mm height, gold-plated phosphor bronze contact, black UL94V-0 polyamide (nylon) 6T housing and 1.27 x 2.54mm contact pitch. Suitable for vertical board-to-board applications. Suitable for use with male connectors.
- 1A Contact rating
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 300-cycle Durability
Applications
Industrial
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000562
