Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoM60-6041545Copy
Order Code1312094
Technical Datasheet
Mezzanine Connector TypeReceptacle
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range-
Contact Termination TypeSurface Mount
Product Overview
The M60-6041545 is a 30-position 2-row vertical Board-to-Board SMT Receptacle with gold-plated phosphor bronze contacts and a natural colour liquid crystal polymer insulator. It features 5mm mated height when used with M60-6141545 and 7mm mated height when used with M60-6161545.
- UL94V-0 Housing flammability
Applications
Industrial
Technical Specifications
Mezzanine Connector Type
Receptacle
Contact Material
Phosphor Bronze
Product Range
-
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
