Print Page
Image is for illustrative purposes only. Please refer to product description.
22,903 total stock globally
Need more?
22903 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.320 ($0.368) |
Price for:Each
Minimum: 10
Multiple: 10
$3.20 ($3.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM7567-05
Order Code15041002
Product RangeM75 Series
Accessory TypeJumper Socket
For Use WithHarwin M20 Series PCB Connectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product RangeM75 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
M7567-05 is a single row, two contact top jumper socket with 2.54mm pitch spacing. This black colour jumper can be fitted by hand, giving an alternative on-board programming method to DIP switches. It has open top shunt style for use with test probes.
- End and side stackable
- Vertical orientation
- Current rating of 3A at 25°C
- UL94 V-0 flammability rating
- Phosphor bronze base material of contact and gold finish/plating on contact surface
- PBT housing material
- Operating temperature range from -40°C to +85°C
Technical Specifications
Accessory Type
Jumper Socket
No. of Positions
2Ways
Product Range
M75 Series
For Use With
Harwin M20 Series PCB Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for M7567-05
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112