
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.190 ($20.9185) |
Product Information
Product Overview
The M80-4610642 is a 6-contact 2mm female Datamate J-Tek DIL Cable Connector Kit with housing (with hexagonal slotted jackscrews) and contacts loose. Small bore is suitable for 24 to 28AWG cable (Ø1.1mm maximum insulation), M80-0130001 spare contacts. 2.00mm pitch high-reliability Datamate connector system. Housing is made of black UL94V-0 PPS with gold plated beryllium copper contact clip/brass shell contact base, 100% tin over nickel plated termination. The M80 series receptacle has straight connector orientation, cable (crimp) connection type, M2 thread size. The connector is intended for use as a low voltage connector in high packing density electronic equipment. The connector is polarised to prevent mismatching and can be produced with a latching feature jackscrew (J-Tek) format, with or without board mounting.
- 3A (at 25°C), 2.2A (at 85°C) Current rating
- 120VAC/DC Working voltage
- 25mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 500 operations Durability
Applications
Industrial
Technical Specifications
Lead (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
