Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-8120405Copy
Manufacturer Standard Lead Time11 weeks
Order Code229378301
Product RangeDatamate L-Tek M80
Your Part Number
135 total stock globally
Need more?
135 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.720 ($6.578) |
Price for:Each
Minimum: 1
Multiple: 1
$5.72 ($6.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-8120405Copy
Manufacturer Standard Lead Time11 weeks
Order Code229378301
Product RangeDatamate L-Tek M80
Technical Datasheet
Product RangeDatamate L-Tek M80
No. of Contacts4Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows2 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Datamate L-Tek M80
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
No. of Contacts
4Contacts
Pitch Spacing
2mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00113
