Print Page
Image is for illustrative purposes only. Please refer to product description.
1,640 total stock globally
Need more?
1640 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.670 ($4.2205) |
Price for:Each
Minimum: 1
Multiple: 1
$3.67 ($4.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP25-5223
Order Code996025202
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing2.54mm
Connector Tip StyleStar
Current Rating3A
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
P25-5223 is a ATE two-part spring probe. Use with receptacle / sleeve S25-022, S25-212 or S25-512. See instruction sheet IS-41 for advice on use.
- 2.54mm minimum pitch, Ø1.8mm star head
- Gold finish on probe head and body
- Beryllium copper plunger, brass barrel, stainless steel spring
- 50mohm maximum contact resistance
- 3A current rating
- Operating temperature range from -40°C to +180°C
Notes
To be used with sleeve S25-XX2. Suitable for a minimum distance between centres of 2.54mm.
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
Star
Overall Length
-
Spring Force Working Travel
-
SVHC
Lead (21-Jan-2025)
Centreline Spacing
2.54mm
Current Rating
3A
Spring Force Initial
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907