Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoR30-1011502.Copy
Order Code1309915
Product RangeR30 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoR30-1011502.Copy
Order Code1309915
Product RangeR30 Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female
Body Length15mm
Overall Length15mm
External Width5.5mm
Product RangeR30 Series
SVHCLead
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
15mm
External Width
5.5mm
SVHC
Lead
Thread Size - Metric
M3
Standoff Type
Hex Female
Overall Length
15mm
Product Range
R30 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84812090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
