Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | S0921-46RCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5139441 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 600+ | $3.660 ($4.209) |
| 1200+ | $2.610 ($3.0015) |
| 1800+ | $2.370 ($2.7255) |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$2,196.00 ($2,525.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | S0921-46RCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5139441 |
| Technical Datasheet | |
| Contact Type | Clip |
| Gasket Material | Nickel Plated Copper |
| Product Range | - |
| Product Length | 5.65mm |
| Product Width | - |
| Product Depth | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Contact Type | Clip |
|---|---|
| Product Range | - |
| Product Width | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gasket Material | Nickel Plated Copper |
|---|---|
| Product Length | 5.65mm |
| Product Depth | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 74152900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00009 |
