Print Page
103,543 total stock globally
Need more?
103,543 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.299 ($0.3438) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.30 ($0.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1751-46RCopy
Manufacturer Standard Lead Time14 weeks
Order Code229378601
Product RangeS1751
Technical Datasheet
Product RangeS1751
Connector Colour-
Connector MountingSurface Mount
Mounting Hole Dia-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
S1751-46R is a SMT test point ideal for use with standard test probes, test lead clips and hooks.
- 3.25 x 1.63mm footprint, 2mm high tin finish
- 2A current rating
- 2.00mm height of connector above PCB
- Operating temperature range from -55°C to +125°C
Technical Specifications
Product Range
S1751
Connector Mounting
Surface Mount
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Connector Colour
-
Mounting Hole Dia
-
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023

