Print Page
Image is for illustrative purposes only. Please refer to product description.
394 total stock globally
Need more?
394 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.610 ($1.8515) |
Price for:Each
Minimum: 1
Multiple: 1
$1.61 ($1.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The S25-212 is an ATE Spring Probe Sleeve/Receptacle for two part spring probe, 5.8mm retaining feature, 7mm wire-wrap tail. For use with P25-0822 or P25-XX23 series probe. Contact base is made of brass with gold plated termination. It features vertical connector orientation and PC tail/through board connection type.
- Ø1.75mm Recommended hole size
- Suitable for 2.54mm minimum distance between centres
Applications
Industrial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000184