Print Page
111-03259 T30R-PA66HS-NA
Cable Tie, Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised), Natural, 150 mm, 3.5 mm, 35 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-03259 T30R-PA66HS-NACopy
Manufacturer Standard Lead Time9 weeks
Order Code85176001
Also Known As4031026104867
Your Part Number
519 total stock globally
Need more?
519 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.320 ($13.018) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$11.32 ($13.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-03259 T30R-PA66HS-NACopy
Manufacturer Standard Lead Time9 weeks
Order Code85176001
Also Known As4031026104867
Technical Datasheet
Cable Tie Length150mm
Cable Bundle Diameter Max35mm
Minimum Loop Tensile Strength30lb
Product Overview
The T series heat stabilised cable ties from HellermannTyton offer higher temperature resistance up to +105°C. Made of high quality heat stabilised nylon (PA66HS). Feature inside serrations for a strong hold around bundles and securing cables, hoses and pipes. The design has high tensile strength at low insertion force combined with a bent tail design to ensure a simple and quick installation. Easily installed manually or with a processing tool (for high volume applications). T series heat stabilised cable ties can be used for almost any type of application.
- Heat-stabilised one-piece non-releasable cable ties
- Moulded in natural Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
- Higher temperature resistance up to +105°C
- Inside serration for a strong hold around bundles
- Easy application either manually or with processing tool
- Simple to insert due to ergonomically bent tail
- Supplied in packs of 100
Applications
Industrial
Technical Specifications
Cable Tie Length
150mm
Minimum Loop Tensile Strength
30lb
Cable Bundle Diameter Max
35mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
