Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No131-22510 REL250-PA66-BKCopy
Manufacturer Standard Lead Time30 weeks
Order Code116895002
Also Known AsREL250-PA66-BK (100)
Your Part Number
233 total stock globally
40 more incoming. You can reserve stock now
233 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.310 ($45.2065) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$39.31 ($45.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No131-22510 REL250-PA66-BKCopy
Manufacturer Standard Lead Time30 weeks
Order Code116895002
Also Known AsREL250-PA66-BK (100)
Technical Datasheet
Cable Tie Length250mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max68mm
Minimum Loop Tensile Strength200N
Cable Tie TypeReleasable
Product Overview
The REL250-BLACK(100 PACK) is a 250mm black releasable Cable Tie made of nylon 6.6 (polyamide 6.6). This REL-series cable tie specially designed unique release mechanism makes this releasable and reusable tie one of the easiest to operate. Ideally suited to prototype work or installations where cable looms are constantly being added to or modified.
- Can be quickly and simply opened with one hand
- Simple opening mechanism
- -40 to 85°C Continuous operating temperature range
- UL94V-2 Flammability rating
Applications
Industrial, Commercial
Technical Specifications
Cable Tie Length
250mm
Cable Bundle Diameter Max
68mm
Cable Tie Type
Releasable
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
200N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
