Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01906 SFC3-PA66-BK
Order Code116905802
Also Known AsSFC3-PA66-BK (100)
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.520 ($23.598) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$20.52 ($23.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01906 SFC3-PA66-BK
Order Code116905802
Also Known AsSFC3-PA66-BK (100)
Technical Datasheet
Mount Fixing TypePush Barb
Mounting Hole Dia6.3mm
Mount ColourBlack
Mount MaterialNylon (Polyamide)
Length7.3mm
Width22mm
Height8.8mm
Product Range-
Product Overview
The SFC3-BLK(100 PACK) is a black Self Fixing Cradle made of nylon 6.6. A simple fixing method for use in pre drilled or punched holes. Once inserted through the hole, the cradle locks into place. Ideal for areas where access is limited to one side only.
- Will accept cable ties up to 8mm wide
Applications
Industrial
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Black
Length
7.3mm
Height
8.8mm
Mounting Hole Dia
6.3mm
Mount Material
Nylon (Polyamide)
Width
22mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08