Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-13001 RA3-PA66-NACopy
Manufacturer Standard Lead Time6 weeks
Order Code116895702
Also Known AsRA3-PA66-NA (50)
Your Part Number
471 total stock globally
109 more incoming. You can reserve stock now
471 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.580 ($16.767) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$14.58 ($16.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-13001 RA3-PA66-NACopy
Manufacturer Standard Lead Time6 weeks
Order Code116895702
Also Known AsRA3-PA66-NA (50)
Technical Datasheet
External Length13mm
External Width13mm
Height5mm
Product Range-
Product Overview
The RA series from HellermannTyton are self adhesive clips with round design. These clips are ideal for use in applications which are difficult to access or for areas where self adhesive is the only possible fixing method.
- Self adhesive one-piece fixing clip/clamp with round design for quick and easy installation
- For difficult to access applications, or areas where fixing holes are unacceptable
- Designed to hold wires, cables or hoses without cable tie
- Polyamide 6.6 material
- Synthetic rubber adhesive
- -40°C to 85°C Operating temperature range
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
External Length
13mm
Height
5mm
External Width
13mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
