Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-13600 RB8-PA66-BKCopy
Manufacturer Standard Lead Time24 weeks
Order Code116905402
Product RangeRB Series
Also Known AsRB8-PA66-BK (50)
Your Part Number
244 total stock globally
1,050 more incoming. You can reserve stock now
244 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.020 ($18.423) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$16.02 ($18.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-13600 RB8-PA66-BKCopy
Manufacturer Standard Lead Time24 weeks
Order Code116905402
Product RangeRB Series
Also Known AsRB8-PA66-BK (50)
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length25mm
External Width25mm
Height11.5mm
Product RangeRB Series
Product Overview
The RB8-BLK(50 PACK) is an adhesive backed Cable Clamp/Clip with flat design. Wires, cables or hoses can be quickly and easily installed using this one piece fixing clip. This clip is ideal for use in applications which are difficult to access, for areas where a self adhesive is the only possible fixing method.
- One-piece flat design
- Durable Black nylon (polyamide 6.6)
- Synthetic rubber adhesive
- Quick and easy installation
- UL94V-2 Flammability rating (excluding adhesive)
Applications
Maintenance & Repair
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
25mm
Height
11.5mm
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
25mm
Product Range
RB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
