Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-24850 KR8G5-PA66HS-BKCopy
Manufacturer Standard Lead Time5 weeks
Order Code116901202
Also Known AsKR8G5-PA66HS-BK (100)
Your Part Number
110 total stock globally
Need more?
110 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $58.970 ($67.8155) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$58.97 ($67.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-24850 KR8G5-PA66HS-BKCopy
Manufacturer Standard Lead Time5 weeks
Order Code116901202
Also Known AsKR8G5-PA66HS-BK (100)
Technical Datasheet
Mounting Hole Dia6.5mm
Length25mm
Width14.5mm
Height12mm
SVHCNo SVHC (05-Nov-2025)
Product Overview
- Black nylon cable tie mounts with single screw fixing
- Suitable for use with cable ties to ensure secure fixing of cable bundles
Technical Specifications
Mounting Hole Dia
6.5mm
Width
14.5mm
SVHC
No SVHC (05-Nov-2025)
Length
25mm
Height
12mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
