Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-26301 LKM-PA66-BKCopy
Manufacturer Standard Lead Time7 weeks
Order Code129627801
Also Known AsLKM-PA66-BK (100)
Your Part Number
187 total stock globally
Need more?
187 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.690 ($28.3935) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$24.69 ($28.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-26301 LKM-PA66-BKCopy
Manufacturer Standard Lead Time7 weeks
Order Code129627801
Also Known AsLKM-PA66-BK (100)
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia6mm
Mount ColourBlack
Mount MaterialNylon (Polyamide)
Length27mm
Width12mm
Height16mm
Product Range-
Product Overview
The LKM.NB3P is a Cable Tie Mount made of polyamide 6.6 and supports screw mounting. With the screw fix mount, it is possible to install the cable sideways. The LKM series mount is ideal for securing large, heavier, bundles and will accept cable ties up to 8mm wide. It is applicable in areas with limited space, this mounting base allows the cable to be offset from the fixing hole and can be installed in the equipment prior to the cable installation.
- Screw mount for fixing cable sideways
- Ideal for securing large, heavier bundles
- UL94V-2 Flammability
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
27mm
Height
16mm
Mounting Hole Dia
6mm
Mount Material
Nylon (Polyamide)
Width
12mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167
