Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28410 MB4A-PA66-BKCopy
Order Code116904602
Also Known AsMB4A-PA66-BK (50)
Your Part Number
198 total stock globally
65 more incoming. You can reserve stock now
198 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.160 ($30.084) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$26.16 ($30.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28410 MB4A-PA66-BKCopy
Order Code116904602
Also Known AsMB4A-PA66-BK (50)
Technical Datasheet
Product Overview
The MB series from HellermannTyton are Self Adhesive, Screw Fixing, Square Sut Cable Tie Mounts. Ideal for use where speed, simplicity and a firm fixing base are required. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws or nuts and bolts are impractical or undesirable.
- Self-adhesive, screwable, square cut cable tie mounts
- 4-way entry for quicker and more flexible installation
- Black polyamide 6.6 material
- Synthetic rubber adhesive backing holds tight
- Maximum adhesive surface area to achieve high pull-off force
- Simple to install with screws or bolts - 4 mm hole dia.
- Excellent security, particularly in areas of high vibration
- For use with 5.4 mm wide cable ties
- Supplied in a pack of 50
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092
