Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No161-41104 SBPE4D-PE-BKCopy
Manufacturer Standard Lead Time19 weeks
Order Code167420702
Also Known AsSBPE4D-PE-BK (5)
Your Part Number
69 total stock globally
Need more?
69 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.860 ($19.389) |
Price for:Each
Minimum: 1
Multiple: 1
$16.86 ($19.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-41104 SBPE4D-PE-BKCopy
Manufacturer Standard Lead Time19 weeks
Order Code167420702
Also Known AsSBPE4D-PE-BK (5)
Technical Datasheet
External Diameter - Imperial0.157"
External Diameter - Metric4mm
Wrap MaterialPolyethylene
Wrap ColourBlack
Reel Length (Imperial)16ft
Reel Length (Metric)5m
Bundle Dia Min - Imperial0.196"
Bundle Dia Max - Imperial0.787"
Bundle Dia Min - Metric5mm
Bundle Dia Max - Metric20mm
Product Range-
Product Overview
The SBPE4D BLACK is a 5m Spiral Binding Sleeve made of polyethylene (PE) used for organising and protecting cables and hoses. Cables can branch out at any point and in any direction. It is used to route and bind cables that need high mechanical protection, for instance in the automotive industry as well as in control panels and cabinets. It is also used in electrical installation, where safety is a primary consideration. Spiral binding provides a tidy solution for many applications.
- Standard polyethylene SBPE for general applications
- UL94-HB Flammability rating
- -60 to 90°C Operating temperature
Applications
Automotive, Industrial, Safety
Technical Specifications
External Diameter - Imperial
0.157"
Wrap Material
Polyethylene
Reel Length (Imperial)
16ft
Bundle Dia Min - Imperial
0.196"
Bundle Dia Min - Metric
5mm
Product Range
-
External Diameter - Metric
4mm
Wrap Colour
Black
Reel Length (Metric)
5m
Bundle Dia Max - Imperial
0.787"
Bundle Dia Max - Metric
20mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39173200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
