Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-45000
Order Code167422602
Also Known AsSBPTFE1.5-PTFE-NA (5)
Technical Datasheet
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $65.710 ($75.5665) |
Price for:Each
Minimum: 1
Multiple: 1
$65.71 ($75.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-45000
Order Code167422602
Also Known AsSBPTFE1.5-PTFE-NA (5)
Technical Datasheet
External Diameter - Imperial0.059"
External Diameter - Metric1.5mm
Wrap MaterialPTFE
Wrap ColourNatural
Reel Length (Imperial)16ft
Reel Length (Metric)5m
Bundle Dia Min - Imperial0.063"
Bundle Dia Max - Imperial0.315"
Bundle Dia Min - Metric1.6mm
Bundle Dia Max - Metric8mm
Product Range-
Product Overview
The SBPTFE1.5 NATURAL is a Spiral Binding made of polytetrafluoroethylene for superior protection. It is available in flame retardant PA6 (SBPAV0) and high performance PTFE (SBPTFE). It is a versatile way of protecting and tidying wires, cables and tubes, wires can easily be broken out at any point. The spiral binding is used for organizing and protecting cables and hoses. Due to the spiral structure, spiral binding can be applied to cables or hoses in situ. Cables can branch out at any point and in any direction.
- Organizes and protects cables and hoses
- Excellent fire protection
- UL94V-0 Flammability
- Suitable for retro-fitting
- Cables branch out at any point
Applications
Industrial
Technical Specifications
External Diameter - Imperial
0.059"
Wrap Material
PTFE
Reel Length (Imperial)
16ft
Bundle Dia Min - Imperial
0.063"
Bundle Dia Min - Metric
1.6mm
Product Range
-
External Diameter - Metric
1.5mm
Wrap Colour
Natural
Reel Length (Metric)
5m
Bundle Dia Max - Imperial
0.315"
Bundle Dia Max - Metric
8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051256