Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No161-45100 SBPTFE4-PTFE-NACopy
Manufacturer Standard Lead Time26 weeks
Order Code167422701
Also Known AsSBPTFE4-PTFE-NA (5)
Your Part Number
331 total stock globally
260 more incoming. You can reserve stock now
331 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $123.630 ($142.1745) |
Price for:Each
Minimum: 1
Multiple: 1
$123.63 ($142.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-45100 SBPTFE4-PTFE-NACopy
Manufacturer Standard Lead Time26 weeks
Order Code167422701
Also Known AsSBPTFE4-PTFE-NA (5)
Technical Datasheet
External Diameter - Imperial0.157"
External Diameter - Metric4mm
Wrap MaterialPTFE
Wrap ColourNatural
Reel Length (Imperial)16ft
Reel Length (Metric)5m
Bundle Dia Min - Imperial0.196"
Bundle Dia Max - Imperial0.787"
Bundle Dia Min - Metric5mm
Bundle Dia Max - Metric20mm
Product Range-
Product Overview
The SBPTFE4 NATURAL is a 5m Spiral Binding Sleeve made of polytetrafluoroethylene (PTFE) used for organising and protecting cables and hoses. Cables can branch out at any point and in any direction. It is used to route and bind cables that need high mechanical protection, for instance in the automotive industry as well as in control panels and cabinets. The SBPTFE spiral binding offers superior protection against abrasion and extreme temperatures. Wherever superior protection against chemical and extreme temperatures is important, the use of SBPTFE is recommended.
- Provides excellent fire protection and fulfils UL94V-0
- Superior protection against abrasion
- -60 to 260°C Temperature range
Applications
Industrial, Safety, Automotive
Technical Specifications
External Diameter - Imperial
0.157"
Wrap Material
PTFE
Reel Length (Imperial)
16ft
Bundle Dia Min - Imperial
0.196"
Bundle Dia Min - Metric
5mm
Product Range
-
External Diameter - Metric
4mm
Wrap Colour
Natural
Reel Length (Metric)
5m
Bundle Dia Max - Imperial
0.787"
Bundle Dia Max - Metric
20mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39173200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
